NXP Semiconductors P80C31SBPN

MCU 8-bit P80 80C51 CISC ROMLess 3.3V/5V 40-Pin PDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P80C31SBPN.

IHS

Datasheet35 pages25 years ago
Datasheet32 pages0 years ago

element14

Verical

Farnell

CAD Models

Download NXP Semiconductors P80C31SBPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1989-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-31
LTD Date2015-03-31

Descriptions

Descriptions of NXP Semiconductors P80C31SBPN provided by its distributors.

MCU 8-bit P80 80C51 CISC ROMLess 3.3V/5V 40-Pin PDIP Tube
80C51 8-BIT MICROCONTROLLER, 128 BYTE RAM ROMLESS LOW VOLTAGE (2.7V-5.5V), LOW POWER, HIGH SPEED Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PDIP40
MCU, 8BIT, 8051, 16MHZ, DIP-40; Product Range: 8051 Family P80C Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: -; RAM Memory Size: 128Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 32I/O's; Embed
Microcontroller Mcu, 8 Bit, 8051, 16Mhz, Dip-40; Familia/Series Del Controlador:P80C31Sbxx; Velocidad De Cpu:16Mhz; Memoria Programable, Tamaño:-; Tamaño De Memoria Ram:128Byte; Núm. De Contactos:40; Modelo De Mcu:Dip |Nxp P80C31SBPN

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP