NXP Semiconductors OM40003UL

Development Board, LPCXpresso 54018, LPC54018 MCU, Integrated Touchscreen
$ 101.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors OM40003UL.

Descriptions

Descriptions of NXP Semiconductors OM40003UL provided by its distributors.

Development Board, LPCXpresso 54018, LPC54018 MCU, Integrated Touchscreen
DEV BOARD, 32BIT ARM CORTEX-M4 MCU; Silicon Manufacturer: NXP; No. of Bits: 32bit; Silicon Family Name: LPC540xx; Core Architecture: ARM; Core Sub-Architecture: Cortex-M4; Silicon Core Number: LPCXpresso54018; Kit Contents: Dev
Family Name = LPC54000 / Product Type = Development Board / Program Memory MB = 16 / Memory Size MB = 16 / Memory Type = Flash / Memory Type = SDRAM / Interfaces = SPI / Interfaces = Ethernet / Interfaces = UART / Interfaces = Micro USB / Interfaces = SD-Card / Interfaces = QSPI / Interfaces = Audio

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • OM40003UL.