NXP Semiconductors OM40001UL

LPC804 Microcontroller Evaluation Board 15MHz CPU 128KB SPI Flash Linux/Mac OS/Win 7/Win 8
$ 30.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors OM40001UL.

Future Electronics

Datasheet89 pages12 years ago
Datasheet80 pages12 years ago
Datasheet16 pages16 years ago

Inventory History

3 month trend:
-28.00%

Descriptions

Descriptions of NXP Semiconductors OM40001UL provided by its distributors.

LPC804 Microcontroller Evaluation Board 15MHz CPU 128KB SPI Flash Linux/Mac OS/Win 7/Win 8
Family Name = LPC800 / Product Type = Evaluation Board / Memory Size KB = 125 / Memory Type = Flash / Interfaces = SPI / Interfaces = I²C / Interfaces = Micro USB
Dev Board, Cortex-M0+ Mcu; Silicon Manufacturer:Nxp; No. Of Bits:32Bit; Silicon Family Name:Lpcxpresso804; Core Architecture:Arm; Core Sub-Architecture:Cortex-M0+; Silicon Core Number:Lpc804; Kit Contents:Dev Board Lpcxpresso804; Rohs Compliant: Yes |NXP Semiconductors OM40001UL

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP