| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | OL2381AHN/C0B,515 | 2,293 | 31m | |||||||||
| UnikeyIC | OL2381AHN/C0B,515 | 2,192 | 37 | Cut Tape | 1h | |||||||
| Verical | OL2381AHN/C0B,515 | 996 | 92 | |||||||||
| Newark | OL2381AHN/C0B,515 | 0 | 1 | Cut Tape | ||||||||
| RFMW | OL2381AHN/C0B,515 | 0 | 1 | 2h |
Download datasheets and manufacturer documentation for NXP Semiconductors OL2381AHN/C0B,515.
Download NXP Semiconductors OL2381AHN/C0B,515 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of NXP Semiconductors OL2381AHN/C0B,515 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors OL2381AHN/C0B,515.