NXP Semiconductors NX3L1T66GM

Signal Switches, Multiplexers, Decoders ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NX3L1T66GM.

IHS

Datasheet0 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsNX3L1T5157GM,115
NX3L1T5157 Series SPDT 4.3 V 4.1 Ohm Surface Mount Analog Switch - XSON-6
NXP SemiconductorsNX3L1G3157GM,115
Nx3L1G3157Gm/Xson6/Reel7///Reel Rohs Compliant: Yes |Nxp NX3L1G3157GM,115
NXP SemiconductorsNX3L1T3157GM,115
Analog Switch Single SPDT Automotive 6-Pin XSON T/R
Diodes Inc.74LVCE1G32FZ4-7
OR 74LVCE1G32 e4 74LVCE logic gate circuit 3.6ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V
Diodes Inc.74LVCE1G125FZ4-7
32mA 1 1.4V~5.5V 32mA 1 DFN-6(1x1.4) Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVCE1G07FZ4-7
Buffers & Line Drivers 1.45 to 5.5V VCC 1G Single Buffer Open

Descriptions

Descriptions of NXP Semiconductors NX3L1T66GM provided by its distributors.

Signal Switches, Multiplexers, Decoders ROHS
SPST, 1 Func, 1 Channel, CMOS, PDSO6
1-CHANNEL SGL POLE SGL THROW SWITCH PDSO6
IC ANALOG SWITCH SPST 6-PIN XSON
IC, SWITCH, SPST-NO, XSON6; No. of Channels:1; Output Current:350mA; On State Resistance Max:4.1ohm; Power Dissipation Pd:250mW; Supply Voltage Range:1.4V to 4.3V; No. of Pins:6; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP