NXP Semiconductors NX20P3483UKAZ

USB Type-C and PD Switch with High Voltage Protection, USB 3.0, 2.8 V to 20 V, 42Pins, WLCSP
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NX20P3483UKAZ.

IHS

Datasheet43 pages7 years ago

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.20%

CAD Models

Download NXP Semiconductors NX20P3483UKAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2018-10-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors NX20P3483UKAZ provided by its distributors.

USB Type-C and PD Switch with High Voltage Protection, USB 3.0, 2.8 V to 20 V, 42Pins, WLCSP
USB Power Switch Single 0.4A to 3.4A 42-Pin WLCSP T/R
Specialty Drivers; NX20P3483UKAZ; NXP SEMICONDUCTORS
Power Supply Support Circuit, Fixed, 1 Channel
USB Sink & Source combo power switch
NXP Semiconductors SCT
BIDIRECTION TYPE-C LOAD SWITCH
Tape & Reel (TR) Current Limiting (Adjustable) Over Temperature Reverse Current UVLO I2C Slew Rate Controlled power distribution switch 2.8V~20V 5A 28m Ohm -40C~85C TA
USB TYPE-C/PD SWITCH, -40 TO 85DEG C; Power Load Switch Type: -; Input Voltage: 20V; Current Limit: 3.4A; On State Resistance: 0.028ohm; Distribution Switch Case Style: WLCSP; No. of Pins: 42Pins; Thermal Protection: -; On / Enable Input Polarity: Active Low; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP