NXP Semiconductors NX20P0407UKAZ

USB Type-C CC and SBU Protection IC 1Switch 2.5V to 5.5V 1.25A 12-Pin WLCSP T/R
$ 0.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NX20P0407UKAZ.

Upverter

Technical Drawing7 pages4 years ago

LCSC

Newark

Inventory History

3 month trend:
-1.18%

CAD Models

Download NXP Semiconductors NX20P0407UKAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors NX20P0407UKAZ provided by its distributors.

USB Type-C CC and SBU Protection IC 1Switch 2.5V to 5.5V 1.25A 12-Pin WLCSP T/R
NX20P0407 Series 28 V USB Type-C VBUS Short and ESD Protection IC - WLCSP-12
Usb Type-C Port Protection Ic, Wlcsp-12; Usb Ic Type:Usb Type-C Port Protection; Usb Standard:-; Supply Voltage Min:-; Supply Voltage Max:28V; Interface Case Style:Wlcsp; No. Of Pins:12Pins; Data Rate:-; No. Of Ports:1 Port; Rohs Compliant: Yes |NXP Semiconductors NX20P0407UKAZ

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP