NXP Semiconductors NTSX2102GDH

Dual supply translating transceiver; open drain; auto direction sensing RoHS Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NTSX2102GDH.

IHS

Datasheet40 pages4 years ago
Datasheet20 pages15 years ago

CAD Models

Download NXP Semiconductors NTSX2102GDH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-11-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsNTS0102GD,125
R-PDSO-N8 NTB0102 MATTE TIN Tape & Reel (TR) level shifter translator 8.8ns 1.8V 3mm 50Mbps
NXP Semiconductors74LVCH2T45GD,125
74LVCH2T45 74LVCH Tape & Reel (TR) Non-Inverting level shifter translator 5.1ns 5.5V -32mA 420Mbps
74LVC2T45; 74LVCH2T45 - Dual supply translating transceiver; 3-state
e4 74AVC2T45 74AVC Tape & Reel (TR) level shifter translator 2.4ns 1.1V 3mm -12mA
74AVCH Series 3.6 V 3-State 2-Bit Dual Supply Translator / Transceiver - XSON-8
NXP SemiconductorsNTB0102GD,125
Voltage Level Translator 8-Pin XSON8U T/R

Descriptions

Descriptions of NXP Semiconductors NTSX2102GDH provided by its distributors.

Dual supply translating transceiver; open drain; auto direction sensing RoHS Compliant: Yes
Bus Transceiver, NTSX2102 Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8
Transceiver, Translating, 2 Input, 3 ns, 1.65 V to 5.5 V, 8 Pins, XSON
Translation - Voltage Levels 2-bit Dual Supply Translating Transcvr
R-PDSO-N8 Tape & Reel (TR) SEATED HGT-NOM BUS TRANSCEIVER level shifter translator 1.8V 3mm 50Mbps -40C~85C TA
Voltage Level Translator 2-CH Bidirectional 8-Pin XSON T/R
XSON-8 Translators / Level Shifters ROHS
TRANSCEIVER, TRANSLATING, 2BIT, XSON-8
IC TRANSLTR BIDIRECTIONAL 8XSON
TRANSCEIVER, TRANSLATING, 2BIT, XSON-8; No. of Inputs: 2; Output Current: -; Propagation Delay: 5ns; No. of Pins: 8Pins; Logic Case Style: XSON; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935299062125