NXP Semiconductors NTS0102TL-Q100H

Voltage Level Translator 2-CH Bidirectional 8-Pin HXSON T/R Automotive AEC-Q100
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NTS0102TL-Q100H.

IHS

Datasheet34 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-7.62%

CAD Models

Download NXP Semiconductors NTS0102TL-Q100H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-11-12
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of NXP Semiconductors NTS0102TL-Q100H provided by its distributors.

Voltage Level Translator 2-CH Bidirectional 8-Pin HXSON T/R Automotive AEC-Q100
Translation - Voltage Levels Dual supply translating transceiver open drain
Voltage Level , 1 2 1.65V 5.5V 50Mbps 2.3V~5.5V 1.65V~3.6V SOT-1052
Level Translators; NTS0102TL-Q100H; NXP SEMICONDUCTORS
LEVEL TRANSLATOR, -40 TO 125DEG C;
IC TRNSLTR BIDIR 8XSON SOT1052-2
IC TRANSLTR BIDIRECTIONAL 8XSON
Translating Transceiver, 5.5V, Xson-8; No. Of Inputs:2Inputs; Output Current:50Ma; Propagation Delay:3Ns; No. Of Pins:8Pins; Ic Case/Package:Xson; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C Rohs Compliant: Yes |NXP Semiconductors NTS0102TL-Q100H

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP