NXP Semiconductors NTP53121G0JTZ

NTP53x2 Series 13.56 MHz 1.62 V to 5.5 V NTAG 5 Link NFC Forum Compliant - SO-8
$ 0.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NTP53121G0JTZ.

element14 APAC

Datasheet133 pages5 years ago

NXP Semiconductors SCT

Inventory History

3 month trend:
-5.28%

CAD Models

Download NXP Semiconductors NTP53121G0JTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors NTP53121G0JTZ provided by its distributors.

NTP53x2 Series 13.56 MHz 1.62 V to 5.5 V NTAG 5 Link NFC Forum Compliant - SO-8
NTAG® 5 Link: NFC Forum-Compliant I²C Bridge for IoT on Demand, SO8, RoHS
NXP Semiconductors SCT
NFC Tag IC, I2C, ISO/IEC 15693, NFC Forum, 8 Pins, SOIC
NFC/RFID Tag and Transponder IC 13560kHz 2KByte 8-Pin SO T/R
Tape & Reel (TR) I2C NFC ISO 15693 RFID Reader RFID Transponder IC 1.62V~5.5V 13.56MHz -40C~85C TA
NFC TAG, -40 TO 105DEG C, SOIC-8;
Rfid, Read/Write, 13.56Mhz, Soic-8; Supply Voltage Min:1.62V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:8Pins; Product Range:-; Current Consumption:138Μa; Frequency Max:13.567Mhz; Frequency Min:13.553Mhz Rohs Compliant: Yes |NXP Semiconductors NTP53121G0JTZ

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTP53121G0JTZ.