NXP Semiconductors NTB0101GF

VOLTAGE LEVEL TRANSLATOR, 1 Func, True Output, PDSMALL OUTLINE, EXTREMELY THIN PROFILE6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NTB0101GF.

IHS

Datasheet27 pages16 years ago

element14 APAC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-12-30
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2018-04-24
LTD Date2018-07-24

Descriptions

Descriptions of NXP Semiconductors NTB0101GF provided by its distributors.

VOLTAGE LEVEL TRANSLATOR, 1 Func, True Output, PDSMALL OUTLINE, EXTREMELY THIN PROFILE6
IC, TRANSLATING TXRX, DUAL, XSON6
LINE TRANSCEIVER, 1 FUNC, 1 DRIV
IC, TRANSLATING TXRX, DUAL, XSON6; Logic Family / Base Number: -; Logic Device Type: Transceiver, Translating; Logic Case Style: XSON; No. of Pins: 6Pins; Supply Voltage Min: 1.2V; Supply Voltage Max: 3.6V; Logic IC Family: NT;
IC, TRANSLATING TXRX, DUAL, XSON6; Logic Device Type:Translating Transceiver; Supply Voltage Range:1.2V to 3.6V, 1.65V to 5.5V; Logic Case Style:XSON; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Data Rate:80Mbps

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP