DDR MEMORY TERMINATION REG, 0 TO 70DEG C; No. of Digits: -; No. of Segments: -; Driver Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.6V; Supply Voltage Max: 3.6V; Interface Type: -; Operating Temperature Min: 0°C;
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: