NXP Semiconductors NCX2222GMH

Dual Low Voltage Comparator Open-Drain Output 8-Pin XQFN T/R
$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NCX2222GMH.

IHS

Datasheet18 pages16 years ago

Inventory History

3 month trend:
-1.14%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of NXP Semiconductors NCX2222GMH provided by its distributors.

Dual Low Voltage Comparator Open-Drain Output 8-Pin XQFN T/R
Comparator, 2 Func, 30000uV Offset-Max, 800ns Response Time, PQCC8
COMPARATOR, 2 FUNC, 30000UV OFFS
COMPARATOR, LOW VOLTAGE, DUAL, XQFN-8; Comparator Type: Low Voltage; No. of Comparators: 2 Comparators; Response Time: -; Supply Voltage Range: 1.3V to 5.5V; Comparator Case Style: XQFN; No. of Pins: 8Pins; IC Output Type: Open Drain; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP