NXP Semiconductors NCX2200GF3,132

Single Low Voltage Comparator, Reel 7" Q1/Q3 Ndp, Tape + Reel Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NCX2200GF3,132.

IHS

Datasheet18 pages6 years ago
Datasheet18 pages11 years ago

NXP Semiconductors

CAD Models

Download NXP Semiconductors NCX2200GF3,132 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-03-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-06
LTD Date2021-11-04

Descriptions

Descriptions of NXP Semiconductors NCX2200GF3,132 provided by its distributors.

Single Low Voltage Comparator, Reel 7" Q1/Q3 Ndp, Tape + Reel Rohs Compliant: Yes
Tape & Reel (TR) NCX2200 Rail-to-Rail Tin (Sn) comparator circuit 1pA @ 5.5V 800ns 0.5mm 20mV
Ncx2200Gf3/Xson6/Reel7Smdm///Reel 7" Q1/T1, Q3/T4 Rohs Compliant: Yes |Nxp NCX2200GF3,132
Comparator, 1 Func, 30000uV Offset-Max, 800ns Response Time, PDSO6
Comparator Single R-R I/O 5.5V 6-Pin XSON T/R
COMPARATOR, LOW VOLTAGE, SINGLE, XSON-6; Comparator Type: Low Voltage; No. of Comparators: 1 Comparator; Response Time: -; Supply Voltage Range: 1.3V to 5.5V; Comparator Case Style: XSON; No. of Pins: 6Pins; IC Output Type: Com

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935295655132
  • NCX2200GF3132