NXP Semiconductors MRFE6VS25NR1

RF Power Transistor, 1.8 to 2000 MHz, 25 W, Typ Gain in dB is 25.5 @ 512 MHz, 50 V, LDMOS, SOT1732
$ 35.428
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MRFE6VS25NR1.

Newark

Datasheet34 pages7 years ago

IHS

Upverter

Farnell

Freescale Semiconductor

CAD Models

Download NXP Semiconductors MRFE6VS25NR1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00
Introduction Date2012-06-14
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-09-30
LTD Date2027-09-30

Related Parts

NXP SemiconductorsMRF6V2010GNR1
RF Power Transistor,10 to 450 MHz, 10 W, Typ Gain in dB is 23.9 @ 220 MHz, 50 V, LDMOS, SOT1731
NXP SemiconductorsMRF6V2010NBR1
Lateral N-Channel Broadband RF Power MOSFET, 10-450 MHz, 10 W, 50 V, FM2F
NXP SemiconductorsMMRF1304NR1
Wideband RF Power LDMOS Transistor, 1.8 - 2000 MHz, 25 W, 50 V/ REEL RoHS Compliant: Yes

Descriptions

Descriptions of NXP Semiconductors MRFE6VS25NR1 provided by its distributors.

RF Power Transistor,1.8 to 2000 MHz, 25 W, Typ Gain in dB is 25.5 @ 512 MHz, 50 V, LDMOS, SOT1732
MRFE6VS Series 133 V 512 MHz RF Power LDMOS Transistor - TO-270-2
Wideband RF Power LDMOS Transistor, 1.8-2000 MHz, 25 W, 50 V, FM2F
NXP Semiconductors SCT
Transistor RF FET N-CH 133V 1.8MHz to 2000MHz 2-Pin TO-270 T/R
Avnet Japan
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, N-Channel, Metal-oxide Semiconductor FET
RF MOSFET Transistors VHV6E 25W50V TO270-2
LDMOS, RF, 25W, TO-270; Transistor Type:RF MOSFET; Drain Source Voltage Vds:133V DC; Power Dissipation Pd:25W; Operating Frequency Range:1.8MHz to 2GHz; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; No. of Pins:2

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP