| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | MPXV2010DP | 3,280 | 8h | |||||||||
| UnikeyIC | MPXV2010DP | 123 | 1 | Tray | 10h | |||||||
| Avnet | MPXV2010DP | 0 | 375 | 11h | ||||||||
| Farnell | MPXV2010DP | 24,231 | 1 | 9h | ||||||||
| Weyland Electronics Group Pte. Ltd. | MPXV2010DP | 858 | 1 | Tape & Reel | 10h |
Download NXP Semiconductors MPXV2010DP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of NXP Semiconductors MPXV2010DP provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: