NXP Semiconductors MPXS2010VMM80

3V~5.5V 80MHZ MAPBGA-257(14X14) Microcontrollers (mcu/mpu/soc) Rohs
$ 15.064
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXS2010VMM80.

IHS

Datasheet119 pages17 years ago
Datasheet119 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-09-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-07-01
LTD Date2013-07-01

Related Parts

NXP SemiconductorsMPXS3010VMM150
MCU 32-bit PXS30 e200 RISC 1024KB Flash 3.3V/5V 257-Pin MAP-BGA Tray
NXP SemiconductorsMK70FN1M0VMJ12
MCU 32-bit K70 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray
NXP SemiconductorsMK61FN1M0VMJ12
MCU 32-bit K61 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPXS2010VMM80 provided by its distributors.

3V~5.5V 80MHz MAPBGA-257(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
32 Bit Microcontroller, Power Architecture, 32 bit, 80 MHz, 1 MB, 257 Pins
MCU 32-bit e200 RISC 1MB Flash 3.3V/5V 257-Pin MAP-BGA Tray
MCU, 32BIT, 1MB FLASH RAM, 257MAPBGA; Controller Family/Series:PXS20; Core Size:32bit; No. of I/O's:16; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:MAPBGA; No. of Pins:257; Program Memory Size:1MB; RAM Memory Size:128KB; CPU Speed:80MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, PWM, Temp Sensor, Timer; Embedded Interface Type:CAN, SPI, UART; No. of PWM Channels:8; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP