What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MPXM2010GST1

Piezoresistive Sensor, Gage, 0Psi Min, 1.45Psi Max, 1%, 0-25mV, Rectangular, Surface Mount
$ 6.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXM2010GST1.

IHS

Datasheet26 pages5 years ago

Newark

Future Electronics

Freescale Semiconductor

Inventory History

3 month trend:
-24.98%

CAD Models

Download NXP Semiconductors MPXM2010GST1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-12-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NXP SemiconductorsMPXM2010D
Pressure Sensor 1.45 PSI (10 kPa) Differential0 mV ~ 25 mV (10V) 5-SMD Module
NXP SemiconductorsMPXM2010DT1
Pressure Sensor 1.45 PSI (10 kPa) Differential0 mV ~ 25 mV (10V) 5-SMD Module
NXP SemiconductorsMPXM2102GS
Pressure Sensor 0V to 0.04V 0kPa to 100kPa Gage Automotive 5-Pin(4+Tab) M-PAC Rail
Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Surface Mount
SENSOR, PRESSURE, LEADED SMT, BARBLESS AXIAL PORT, 60 PSIG, UNAMPLIFIED
Piezoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, 0.25%, Rectangular, Surface Mount

Descriptions

Descriptions of NXP Semiconductors MPXM2010GST1 provided by its distributors.

Piezoresistive Sensor, Gage, 0Psi Min, 1.45Psi Max, 1%, 0-25mV, Rectangular, Surface Mount
Pressure Sensor 0kPa to 10kPa Gage Automotive 5-Pin(4+Tab) M-PAC T/R
MPX2010 Series 10 kPa 16 V ±1% Silicon Piezoresistive Pressure Sensor - MPAK-5
Pressure Sensor 0kPa to 10kPa Gauge 5-Pin Case 1320A-02 T/R
Pressure Sensor, 10V, 0/10kPa, Sensor 5, Reel
Pressure Sensor, 10V, 0/10kPa, Sensor 5, SNSR, RoHS
NXP Semiconductors SCT
PRESSURE SENSOR, 10KPA, -40 TO 125DEG C; Pressure Type: Gauge; Sensitivity, V/P: 2.5mV/kPa; Operating Pressure Min: 0kPa; Operating Pressure Max: 10kPa; Supply Voltage Min: -; Supply Voltage Max: 16V; Sensor Case Style: MPAK; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)
IC, PRESSURE SENSOR, 10KPA, 25MV, 1320A; Supply Voltage Range:10V to 16V; Operating Temperature Range:-40°C to +125°C; Digital IC Case Style:1320A-02; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); IC Function:10 kPa On-Chip Temperature Compensated and Calibrated Silicon Pressure Sensor. 25 mV Full Scale.; Operating Temperature Max:+125°C; Operating Temperature Min:-40°C; Package / Case:1320A-02; Sensitivity:2.5 mV/kPa; Supply Current:6mA; Supply Voltage:10V; Supply Voltage Max:16V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPXM2010GST1.