NXP Semiconductors MPXM2010D

Differential Peizoresistive Pressure Sensor 0-1.45 Psi 1% 0-25MV Rectangular Surface Mount
$ 6.886
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXM2010D.

NXP Semiconductors

Datasheet26 pages5 years ago

IHS

Farnell

Future Electronics

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-05-15
LTD Date2021-11-15

Related Parts

NXP SemiconductorsMPXM2010GS
Pressure Sensor 1.45 PSI (10 kPa) Vented Gauge Male - 0.12" (2.97mm) Tube 0 mV ~ 25 mV (10V) 5-SMD Module
NXP SemiconductorsMPXM2010GST1
Pressure Sensor 1.45 PSI (10 kPa) Vented Gauge Male - 0.12" (2.97mm) Tube 0 mV ~ 25 mV (10V) 5-SMD Module
NXP SemiconductorsMPXM2102AT1
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 5-Pin(4+Tab) M-PAC T/R
Vented Pressure Sensor, Wheatstone Bridge, 6.89 kPa, 1.8V, 12V, 68.95 kPa ±0.25%, SMD, Top Mount 7mm × 7mm × 3.84mm
Honeywell Piezoresistive pressure sensor, Maximum work1034kPa, Maximum overload1654kPa
Honeywell absolute pressure sensor, Maximum work100psi, Maximum overload240psi

Descriptions

Descriptions of NXP Semiconductors MPXM2010D provided by its distributors.

DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-1.45Psi 1% 0-25mV RECTANGULAR SURFACE MOUNT
Pressure Sensor 0kPa to 10kPa Differential Automotive 5-Pin(4+Tab) M-PAC Rail
Pressure Sensor, 10V, 0/10kPa, Sensor 5, Rail
Pressure Sensor, 10V, 0/10kPa, Sensor 5, SNSR, RoHS
NXP Semiconductors SCT
PRESSURE SENSOR, 0-10KPA, MPAK-4; Pressure Type: Differential; Sensitivity, V/P: 2.5mV/kPa; Operating Pressure Min: 0kPa; Operating Pressure Max: 10kPa; Supply Voltage Min: 10V; Supply Voltage Max: 16V; Sensor Case Style: MPAK;
Pressure Sensors IC; Pressure Measure Type:Differential; Operating Pressure Range:0 to 10kPa; Sensitivity:2.5; Supply Current:6mA; Supply Voltage Min:10V; Supply Voltage Max:16V; Termination Type:SMD; Package/Case:1320 - Non-Ported ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP