NXP Semiconductors MPXD2020VLU125

MCU 32-bit PXD20 e200 RISC 2048KB Flash 3.3V/5V 176-Pin LQFP Tray
$ 24.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXD2020VLU125.

IHS

Datasheet149 pages20 years ago
Datasheet130 pages20 years ago

Freescale Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPXD2020VLU125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-05-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-07-01
LTD Date2013-07-01

Related Parts

STMicroelectronicsSPC564B64L7B8E0X
MCU 32-Bit SPC564B64x e200z4d RISC 1536KB Flash 3.3V/5V 176-Pin LQFP T/R
Microcontroller, Renesas, R5F72866D100FPU2, 100 MHz, 3.3V, LQFP
1MB 3V~5.5V 100MHz 101 LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 32-bit SH2A-FPU RISC 512KB Flash 3.3V/5V 176-Pin LFQFP Tray
NXP SemiconductorsSPC5645BF0MLU1
NXP 32-bit MCU, Power Arch core, 2MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 176
STMicroelectronicsSPC564A70L7CFAY
MCU 32-Bit SPC564A70x e200z4 RISC 2MB Flash 1.2V/3.3V/5V 176-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MPXD2020VLU125 provided by its distributors.

MCU 32-bit PXD20 e200 RISC 2048KB Flash 3.3V/5V 176-Pin LQFP Tray
Microcontroller, 32-Bit, FLASH, E200Z4 CPU, 125MHz, CMOS, PQFP176
32-bit Microcontrollers - MCU PXD20 2M 176LQFP
IC MCU 32BIT 2MB FLASH 176LQFP
MCU, 32BIT, 2MB FLASH RAM, 176LQFP; Controller Family/Series:PXD20; Core Size:32bit; No. of I/O's:128; Supply Voltage Range:3.3V to 5V; Digital IC Case Style:LQFP; No. of Pins:176; Program Memory Size:2MB; RAM Memory Size:64KB; CPU Speed:125MHz; No. of Timers:2; Peripherals:ADC, DMA, Timer; Embedded Interface Type:CAN, I2C, SCI, SPI; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP