NXP Semiconductors MPXA4100A6T1

Pressure Sensor 0.3V to 4.9V 20kPa to 105kPa Absolute Automotive 8-Pin SMT T/R
$ 13.239
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXA4100A6T1.

Farnell

Datasheet13 pages18 years ago

IHS

_legacy Avnet

Freescale Semiconductor

Inventory History

3 month trend:
-65.97%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsMPXAZ4100A6U
Pressure Sensor 2.9 PSI ~ 15.23 PSI (20 kPa ~ 105 kPa) Absolute0.3 V ~ 4.9 V 8-SMD Module
NXP SemiconductorsMPXAZ4100AC6U
Pressure Sensor 0.3V to 4.9V 20kPa to 105kPa Absolute Automotive 8-Pin SMT Rail
NXP SemiconductorsMPXAZ4115A6U
Pressure Sensor 2.18 PSI ~ 16.68 PSI (15 kPa ~ 115 kPa) Absolute0.2 V ~ 4.8 V 8-SMD Module

Descriptions

Descriptions of NXP Semiconductors MPXA4100A6T1 provided by its distributors.

Pressure Sensor 0.3V to 4.9V 20kPa to 105kPa Absolute Automotive 8-Pin SMT T/R
Piezoresistive Sensor, Absolute, 0Psi Min, 7.25Psi Max, 1.8%, 0.5-4.89V, Square, Surface Mount
Sensors - Pressure PRES SEN INTEG 15PSI 4V
20Kpa~105Kpa SMD-8P Pressure Sensors ROHS
PRESSURE SENS 16.7PSI MAX 8-SOP
IC CLK BUFFER 2:16 2GHZ 48VQFN
Pressure Sensors Ic; Pressure Type:Absolute; Operating Pressure Min:-; Operating Pressure Max:105Kpa; Supply Voltage Min:-; Supply Voltage Max:-; Sensor Case/Package:-; No. Of Pins:8Pins; Sensor Output Type:Analog; Accuracy:- Rohs Compliant: Yes |NXP Semiconductors MPXA4100A6T1

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP