Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPX5100D

NXP MPX5100D Pressure Sensor, Differential, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX5100D.

Upverter

Datasheet20 pages7 years ago

IHS

element14 APAC

Farnell

NXP Semiconductors SCT

CAD Models

Download NXP Semiconductors MPX5100D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

NXP SemiconductorsMPX5100DP
NXP MPX5100DP.. Pressure Sensor, Differential, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX5100GP
NXP MPX5100GP Pressure Sensor, Gauge, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX5100A..
NXP MPX5100A.. Pressure Sensor, Absolute, 45 mV/kPa, 15 kPa, 115 kPa, 4.75 V, 5.25 V

Descriptions

Descriptions of NXP Semiconductors MPX5100D provided by its distributors.

NXP MPX5100D Pressure Sensor, Differential, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V
Pressure Sensor 0.2V to 4.7V 0kPa to 100kPa Differential 6-Pin Case 867-08 Tray
Pressure Sensors IC; Sensitivity:45; Supply Current:7mA; Package/Case:867 - Basic Element; No. of Pins:6; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:5V; Full Scale Span:4.5V ;RoHS Compliant: Yes
IC, PRESSURE SENSOR; Pressure Type:Differential; Sensitivity, V/P:45mV/kPa; Supply Current:7mA; Sensor Case Style:867-08; No. of Pins:6; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Sensor; Base Number:5100; No. of Channels:1; Operating Pressure Range:0 to 100kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:867-08; Supply Current Max:10mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP