NXP Semiconductors MPX5100GP

NXP MPX5100GP Pressure Sensor, Gauge, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V
$ 14.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX5100GP.

EBEE

Datasheet20 pages7 years ago

IHS

element14 APAC

LCSC

DigiKey

CAD Models

Download NXP Semiconductors MPX5100GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NXP SemiconductorsMPX5100DP
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-14.5Psi 2.5% 0.20-4.70V THROUGH HOLE MOUNT
NXP SemiconductorsMPX5100D
Pressure Sensor 0.2V to 4.7V 0kPa to 100kPa Differential 6-Pin Case 867-08 Tray
NXP SemiconductorsMPX5100AP
Pressure Sensor 0.2V to 4.7V 15KPa to 115KPa Absolute 6-Pin Case 867B-04

Descriptions

Descriptions of NXP Semiconductors MPX5100GP provided by its distributors.

NXP MPX5100GP Pressure Sensor, Gauge, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V
Pressure Sensor 0.2V to 4.7V 0kPa to 100kPa Gauge 6-Pin Case 867B-04 Tray
Avnet Japan
Pressure Sensor, 5V, 0/100Kpa, Sensor 6, Port Rohs Compliant: Yes
Piezoresistive Sensor, Gage, 0Psi Min, 14.5Psi Max, 2.5%, 0.20-4.70V, Round, Through Hole Mount
IC, PRESSURE SENSOR, 100KPA, 6SIP; Pressure Type:Gauge; Sensitivity, V/P:45mV/kPa; Supply Current:7mA; Sensor Case Style:867B-04; No. of Pins:6; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Sensor; Connection Size:4.93mm; No. of Channels:1; Operating Pressure Range:0 to 100kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:867B-04; Port Style:Single Port; Supply Current Max:10mA; Supply Voltage:5.0V; Supply Voltage Max:5V; Supply Voltage Min:4.75V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX5100GP.