NXP Semiconductors MPX5100A..

Pressure Sensor 0.2V to 4.7V 15kPa to 115kPa Absolute 6-Pin Case 867-08 Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX5100A...

element14 APAC

Datasheet17 pages18 years ago
Datasheet16 pages22 years ago
Datasheet16 pages22 years ago

Farnell

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download NXP Semiconductors MPX5100A.. symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMPX5100AP
Pressure Sensor 0.2V to 4.7V 15KPa to 115KPa Absolute 6-Pin Case 867B-04
NXP SemiconductorsMPX5100D
Pressure Sensor 0.2V to 4.7V 0kPa to 100kPa Differential 6-Pin Case 867-08 Tray
NXP SemiconductorsMPX5100DP
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-14.5Psi 2.5% 0.20-4.70V THROUGH HOLE MOUNT

Descriptions

Descriptions of NXP Semiconductors MPX5100A.. provided by its distributors.

Pressure Sensor 0.2V to 4.7V 15kPa to 115kPa Absolute 6-Pin Case 867-08 Tray
Sensor; 2.17 to 16.68 PSI; 4.5; + 2.5%; 1 ms; 5 VDC; 7 mAdc; 0.2 VDC; -40 degC
Pressure Sensors IC; Sensitivity:45; Package/Case:867 - Basic Element; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:5V ;RoHS Compliant: Yes
IC, SENSOR, ABS PRESS 16.7 PSI; Pressure Type:Absolute; Sensitivity, V/P:45mV/kPa; Supply Current:7mA; Sensor Case Style:867-08; No. of Pins:6; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:5100; Operating Pressure Range:15 to 115kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:867-08; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX5100A