Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPX4250A

NXP MPX4250A Pressure Sensor, Absolute, 20 mV/kPa, 20 kPa, 250 kPa, 4.85 V, 5.35 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX4250A.

IHS

Datasheet16 pages9 years ago
Datasheet11 pages18 years ago

element14 APAC

Newark

iiiC

Freescale Semiconductor

CAD Models

Download NXP Semiconductors MPX4250A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-05-12
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-03-31
LTD Date2025-05-01

Related Parts

NXP SemiconductorsMPX4250AP
NXP MPX4250AP.. Pressure Sensor, Absolute, 20 mV/kPa, 20 kPa, 250 kPa, 4.85 V, 5.35 V
NXP SemiconductorsMPX4200A
NXP MPX4200A Pressure Sensor, Absolute, 25.5 mV/kPa, 20 kPa, 200 kPa, 4.85 V, 5.35 V
NXP SemiconductorsMPX4250GP
NXP MPX4250GP Pressure Sensor, Gauge, 18.8 mV/kPa, 0 kPa, 250 kPa, 4.85 V, 5.35 V

Descriptions

Descriptions of NXP Semiconductors MPX4250A provided by its distributors.

NXP MPX4250A Pressure Sensor, Absolute, 20 mV/kPa, 20 kPa, 250 kPa, 4.85 V, 5.35 V
Pressure Sensor 0.2V to 4.9V 20KPa to 250KPa Absolute 6-Pin Case 867-08 Tray
Pressure Sensor, 5.1V, 0/250kPa, Sensor 6, Tray
Pressure Sensors IC; Sensitivity:20; Supply Current:7mA; Package/Case:867 - Basic Element; No. of Pins:6; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:5.1V; Full Scale Span:4.69V ;RoHS Compliant: Yes
IC, PRESSURE SENSOR; Pressure Type:Absolute; Operating Pressure Range:20kPa to 250kPa; Sensitivity, V/P:20mV/kPa; Supply Current:7mA; Sensor Case Style:867-08; No. of Pins:6; Supply Voltage Range:4.85V to 5.35V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Sensor; Base Number:4250; No. of Channels:1; Operating Pressure Range:20 to 250kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:867-08; Supply Current Max:10mA; Supply Voltage Max:5.35V; Supply Voltage Min:4.85V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX 4250A