Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPX4250GP

NXP MPX4250GP Pressure Sensor, Gauge, 18.8 mV/kPa, 0 kPa, 250 kPa, 4.85 V, 5.35 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX4250GP.

NXP Semiconductors

Datasheet14 pages9 years ago

IHS

element14 APAC

Newark

CAD Models

Download NXP Semiconductors MPX4250GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

NXP SemiconductorsMPX4115AS..
NXP MPX4115AS.. Pressure Sensor, Absolute, 45.9 mV/kPa, 15 kPa, 115 kPa, 4.85 V, 5.35 V
NXP SemiconductorsMPX4100AS
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.9-15.2Psi 1.8% 4.81-4.97V THROUGH HOLE MOUNT
NXP SemiconductorsMPX5500DP
NXP MPX5500DP.. Pressure Sensor, Differential, 9 mV/kPa, 0 kPa, 500 kPa, 4.75 V, 5.25 V

Descriptions

Descriptions of NXP Semiconductors MPX4250GP provided by its distributors.

NXP MPX4250GP Pressure Sensor, Gauge, 18.8 mV/kPa, 0 kPa, 250 kPa, 4.85 V, 5.35 V
Pressure Sensor 0.2V to 4.9V 0kPa to 250kPa Gage 6-Pin Case 867B-04 Tray
Pressure Sensors IC; Sensitivity:20; Supply Current:7mA; No. of Pins:6; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:5.1V; Full Scale Span:4.69V; IC Function:Pressure Sensors IC ;RoHS Compliant: Yes
IC, PRESSURE SENSOR; Pressure Type:Gauge; Operating Pressure Range:0kPa to 250kPa; Sensitivity, V/P:18.8mV/kPa; Supply Current:7mA; Sensor Case Style:867B-04; No. of Pins:6; Supply Voltage Range:4.85V to 5.35V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Sensor; Base Number:4250; Connection Size:4.93mm; No. of Channels:1; Operating Pressure Range:0 to 250kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:867B-04; Port Style:Single Port; Supply Current Max:10mA; Supply Voltage Max:5.35V; Supply Voltage Min:4.85V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP