NXP Semiconductors MPC9352FA

PLL Based Clock Driver, 9352 Series, 11 True Output(s), 0 Inverted Output(s), CMOS, PQFP32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC9352FA.

IHS

Datasheet16 pages22 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-20

Descriptions

Descriptions of NXP Semiconductors MPC9352FA provided by its distributors.

PLL Based Clock Driver, 9352 Series, 11 True Output(s), 0 Inverted Output(s), CMOS, PQFP32
Digital Signal Controllers 2.5, 3.3V 200MHz Clock Generator
IC CLOCK CMOS LV 1:11 32-LQFP
IC CLOCK GENERATOR 32LQFP
Clock Generator IC; Logic Type:LVCMOS; Logic Base Number:9352; Frequency Max:200MHz; No. of Outputs:11; Output Type:LVCMOS; Supply Voltage Min:3.3V; Supply Voltage Max:2.5V; Termination Type:SMD; Package/Case:32-LQFP; No. of Pins:32 ;RoHS Compliant: No

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP