NXP Semiconductors MPC8548VTAUJD

MPU MPC85xx RISC 32-Bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
$ 175.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8548VTAUJD.

IHS

Datasheet151 pages13 years ago

Farnell

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-07-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-09-25
LTD Date2016-09-24

Related Parts

NXP SemiconductorsMPC8548EVTAQGD
MPU PowerQUICC III RISC 32-Bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8548ECVTAQGD
MPU PowerQUICC III RISC 32-Bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8548ECVTAUJD
MPU PowerQUICC III RISC 32-Bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8548ECPXAUJC
MPU PowerQUICC III RISC 32bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8548VTAUJD provided by its distributors.

MPU MPC85xx RISC 32-Bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
PowerQUICC 32-Bit Power Arch SoC, 1333MHz, GbE, PCI, PCI-X, PCIe, SRIO, DDR2, ECC, 0 to 105C, R3
Microprocessors - MPU PQ38 PbFr Std Tmp NoEnc1333 Rev 3.0
IC MPU MPC85XX 1.333GHZ 783BGA
POWERQUICC RISC MICROPROCESSOR,
1.333GHz 1 1.045V 1.155V 1.8V,2.5V,3.3V Ethernet,I2C,UART 10Mbps,100Mbps,1Gbps 32bit PowerPC e500 BGA 29mm*29mm*2.78mm
MCU, 32BIT, POWER, 1.333GHZ, FCPBGA-783; Product Range: PowerQUICC Family PowerQUICC III Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 783Pins; MPU Case Style: FCPBGA; Supply Voltage Min: -

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8548VTAUJD/