Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8315EVRAFDA

MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 90nm 50MHz 620-Pin TEBGA II Tray
$ 56.781
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8315EVRAFDA.

NXP Semiconductors SCT

Datasheet106 pages20 years ago

IHS

Augswan

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 56.781
$ 43.837
Stock
268,158
363,559
Authorized Distributors
6
4
Case/Package
BGA
BGA
Number of Pins
620
620
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
333 MHz
333 MHz
Interface
-
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-05-11
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-09
LTD Date2027-07-09

Related Parts

NXP SemiconductorsMPC8315VRAGDA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
NXP SemiconductorsMPC8314VRAGDA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray
NXP SemiconductorsMPC8314CVRADDA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray

Descriptions

Descriptions of NXP Semiconductors MPC8315EVRAFDA provided by its distributors.

MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 90nm 50MHz 620-Pin TEBGA II Tray
PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 333MHz 620-PBGA (29x29)
Microprocessor, 32-Bit, 333MHz, CMOS, PBGA620
Powerquicc, 32 Bit Power Arch Soc, 333Mh; |NXP Semiconductors MPC8315EVRAFDA
PowerQUICC, 32 Bit Power Arch SoC, 333MHz, DDR1/2, PCI/PCIe, GbE, USB, SEC, TDM, SATA, 0 to 105C, R1
IC VOLT DETECT CMOS 0.9V 5TSOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP