NXP Semiconductors MPC603RRX300LC

POWERPC 603E MICROPROCESSOR RISC Microprocessor, 32-Bit, 300MHz, CMOS, CBGA255
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC603RRX300LC.

IHS

Datasheet31 pages21 years ago

Augswan

Newark

iiiC

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-05-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-08-24
LTD Date2014-08-24

Descriptions

Descriptions of NXP Semiconductors MPC603RRX300LC provided by its distributors.

POWERPC 603E MICROPROCESSOR RISC Microprocessor, 32-Bit, 300MHz, CMOS, CBGA255
MPU 603e RISC 32-Bit/64-Bit 0.29um 300MHz 3.3V 255-Pin FCCBGA Each
PowerPC 603e Microprocessor IC MPC6xx 1 Core, 32-Bit 300MHz 255-FCCBGA (21x21)
Microprocessor IC; Series:MPC603R; No. of Bits:32; Frequency Typ:300MHz; Cache Memory On Chip L1/L2:32KB; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Termination Type:SMD; Package/Case:255-CBGA; No. of Pins:255 ;RoHS Compliant: No

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP