NXP Semiconductors MPC57XXXMB

Evaluation Kit, MPC57xxx MCU's, Two CAN Channels, Ethernet PHY and RJ45 Connector
$ 541.454

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC57XXXMB.

element14 APAC

Datasheet1 page10 years ago

Future Electronics

Inventory History

3 month trend:
+1.67%

Descriptions

Descriptions of NXP Semiconductors MPC57XXXMB provided by its distributors.

Evaluation Kit, MPC57xxx MCU's, Two CAN Channels, Ethernet PHY and RJ45 Connector
MPC57XXX 32-Bit e200 Microcontroller Embedded Evaluation Motherboard
Mother Board for evaluation of MPC57XXX devices, DB9, SCI, FlexRay, LIN, CAN, Ethernet interface
MPC57xx Microcontroller Evaluation Board Automotive AEC-Q100
NXP MPC57XXXMB DEV BRD, AUTO/IND ENGINE MANAGEMENT MCUNew
Dev Brd, Auto/Ind Engine Management Mcu; Silicon Manufacturer:Nxp; No. Of Bits:32Bit; Silicon Family Name:Mpc57Xx; Core Architecture:Power Architecture; Core Sub-Architecture:-; Silicon Core Number:Mpc5746R; Kit Contents:Dev Board Rohs Compliant: Yes |NXP Semiconductors MPC57XXXMB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP