NXP Semiconductors MPC555LFMVR40

Mpc500 32-Bit Mcu, Powerpc Core, 448Kb Flash, 40Mhz, Pbga 272 Rohs Compliant: Yes
$ 273
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC555LFMVR40.

IHS

Datasheet981 pages23 years ago

NXP Semiconductors SCT

Freescale Semiconductor

Factory Futures

Augswan

Inventory History

3 month trend:
-34.42%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC555LFCVR40
RISC Microcontroller, 32-Bit, FLASH, MPC500 CPU, 40MHz, HCMOS, PBGA272
NXP SemiconductorsMPC555LFCZP40
PowerPC MPC5xx Microcontroller IC 32-Bit 40MHz 448KB (448K x 8) FLASH 272-PBGA (27x27)
NXP SemiconductorsSPC5644AF0MMG1
NXP 32-bit MCU, Power Arch, 4MB Flash, 150MHz, -40/+125degC, Automotive Grade, MAPBGA 208

Descriptions

Descriptions of NXP Semiconductors MPC555LFMVR40 provided by its distributors.

Mpc500 32-Bit Mcu, Powerpc Core, 448Kb Flash, 40Mhz, Pbga 272 Rohs Compliant: Yes
MCU 32-bit MPC55xx e200 RISC 448KB Flash 5V Automotive 272-Pin BGA Tray
RISC Microcontroller, 32-Bit, FLASH, MPC500 CPU, 40MHz, HCMOS, PBGA272
2.7V~5.5V 40MHz 26KB FLASH 448KB POR,PWM,WDT 101 1 3.3V 5.5V 40MHz CANbus,EBI,EMI,SCI,SPI,UART,USART A/D 32x10b 32bit PowerPC BGA 27mm*27mm*1.95mm
32BIT MCU 448K FLASH, 555LFMVR40; Controller Family/Series:POWER 5xx; Core Size:32bit; No. of I/O's:101; Program Memory Size:448 KB; RAM Memory Size:26KB; CPU Speed:40MHz; Oscillator Type:External; No. of Timers:1; Peripherals:ADC, PWM, Timer; No. of PWM Channels:8; Digital IC Case Style:BGA; Supply Voltage Range:3V to 3.6V, 4.5V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:272; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:40MHz; Flash Memory Size:448KB; IC Generic Number:555LFMVR40; Interface:CAN, SCI, SPI, UART; Interface Type:CAN, QSPI, SCI; Logic Function Number:40; Memory Size:448KB; Memory Type:FLASH; Microprocessor/Controller Features:General-Purpose I/O Support, Two Time Processor Units, Two CAN 2.0B Controller Modules, U-Bus System Interface Unit and much more!; No. of ADC Inputs:32; No. of Bits:32; No. of I/O's:41; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:PBGA; Program Memory Size:448KB; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC555LFMVR40.