NXP Semiconductors MMRF1014NT1

RF Power Transistor, 1 to 2000 MHz, 4 W, Typ Gain in dB is 18 @ 1960 MHz, 28 V, LDMOS, SOT1811
$ 13.145
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMRF1014NT1.

NXP Semiconductors SCT

Datasheet15 pages11 years ago

IHS

Freescale Semiconductor

Inventory History

3 month trend:
+42.60%

CAD Models

Download NXP Semiconductors MMRF1014NT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00
Introduction Date2014-06-12
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-09-30

Descriptions

Descriptions of NXP Semiconductors MMRF1014NT1 provided by its distributors.

RF Power Transistor,1 to 2000 MHz, 4 W, Typ Gain in dB is 18 @ 1960 MHz, 28 V, LDMOS, SOT1811
LATERAL N--CHANNEL RF POWER LDMOS TRANSISTOR, 1-2000 MHz, 4 W, 28 V, PLD4L
NXP Semiconductors SCT
RF Power Field-Effect Transistor, 1-Element, L Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
Trans RF FET N-CH 68V 4-Pin T/R
Rf Fet, 68V, 2Ghz-1Mhz, Pld-1.5; Drain Source Voltage Vds:68V; Continuous Drain Current Id:-; Power Dissipation Pd:-; Operating Frequency Min:2Ghz; Operating Frequency Max:1Mhz; Rf Transistor Case:Pld-1.5; No. Of Pins:2Pins; Rohs Compliant: Yes |NXP Semiconductors MMRF1014NT1

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP