NXP Semiconductors MMPF0200F6AEP

Power Management IC, i.MX6, pre-prog, 12 ch, 3/4 buck, 6 LDO, 1 boost, QFN 56, Tray
$ 4.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMPF0200F6AEP.

IHS

Datasheet115 pages14 years ago
Datasheet112 pages14 years ago

LCSC

NXP Semiconductors

Freescale Semiconductor

Inventory History

3 month trend:
-2.17%

CAD Models

Download NXP Semiconductors MMPF0200F6AEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-03-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MMPF0200F6AEP provided by its distributors.

Power Management IC, i.MX6, pre-prog, 12 ch, 3/4 buck, 6 LDO, 1 boost, QFN 56, Tray
PF0200 Series 12 Channel Configurable Power Management Integrated Circuit-QFN-56
Power Management IC 2.8V to 4.5V 56-Pin QFN EP Tray
Power Management IC, I.MX6 Processor, 4.5 V Supply, QFN-56
INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 12 Channel, MOS, QCC56
SOT-684-16 Power Management Specialized - PMIC ROHS
IC REG CONV I.MX6 11OUT 56HVQFN
Professional Power Management (PMIC)
POWER MANAGEMENT IC I.MX6 PRE-
Number of LDO Regulators = 6 / Number of Step-Down DC - DC Converters = 4 / Supply Voltage Min. V = 2.8 / Supply Voltage Max. V = 4.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = HVQFN / Pins = 56 / MSL = Level-3 / Packaging = Tray / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMPF0200F6AEP.