NXP Semiconductors MMPF0100F6AEP

Power Management IC, i.MX6, pre-prog, 4/6 buck, 6 LDO, 5 boost, QFN 56, Tray
$ 5.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMPF0100F6AEP.

IHS

Datasheet137 pages14 years ago
Datasheet152 pages14 years ago

NXP Semiconductors

LCSC

Newark

Augswan

Inventory History

3 month trend:
-14.29%

CAD Models

Download NXP Semiconductors MMPF0100F6AEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-07-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors MMPF0100F6AEP provided by its distributors.

Power Management IC, i.MX6, pre-prog, 4/6 buck, 6 LDO, 5 boost, QFN 56, Tray
Power Management IC, I.MX6 Processor, 4.5 V Supply, HVQFN-56
TEXAS INSTRUMENTS CC8520RHAT IC, RF SOC, 2.4GHZ, PUREPATH, 40QFN
HVQFN-56-EP(8x8) Power Management Specialized - PMIC ROHS
Power Management Integrated Circuit 56-Pin QFN EP Tray
Avnet Japan
Power Management Specialized - PMIC BL Advanced Automotive Analog
INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 14 Channel, QCC56
Application Processors 2.8V to 4.5V Tray
IC REG CONV I.MX6 12OUT 56HVQFN
Professional Power Management (PMIC)
Number of LDO Regulators = 7 / Number of Step-Down DC - DC Converters = 6 / Supply Voltage Min. V = 2.8 / Supply Voltage Max. V = 4.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = HVQFN / Pins = 56 / MSL = Level-3 / Packaging = Tray / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP