NXP Semiconductors MML20211HT1

RF Amp Single LNA 2.8GHz 6V 8-Pin DFN EP T/R
$ 6.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MML20211HT1.

Future Electronics

Datasheet20 pages11 years ago

IHS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MML20211HT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code5A991.G
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2011-08-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

RF Amp Single LNA 1.6GHz 5V 8-Pin DFN EP T/R
Low Noise Figure Excellent Input Return Loss | IC RF AMP GP 1.4GHZ-4GHZ 8DFN

Descriptions

Descriptions of NXP Semiconductors MML20211HT1 provided by its distributors.

RF Amp Single LNA 2.8GHz 6V 8-Pin DFN EP T/R
Amplifier, Low Noise, 1.4 to 2.8 GHz, 21.3 dBm, Typ Gain in dB is 18.6 @ 2140 MHz, 5 V, DFN 2 x 2, E-pHEMT
Wide Band Low Power Amplifier, 1400MHz Min, 2800MHz Max, 1 Func
Enhancement Mode 5 V 2140 MHz 0.65 dB 60 mA SMT Low Noise Amplifier - DFN-8
Low-Noise Amplifier (LNA), 1.4 GHz to 2.8 GHz, 8 Pins, DFN
IC RF AMP LTE 1.4GHZ-2.8GHZ 8DFN
E-pHEMT LNA, 1400-2800 MHz, 18.6 dB, 21.3 dBm, 0.65 dB NF, HVSON8
NXP Semiconductors SCT
Rf Amplifier, 2800Mhz, Hvson-8; Frequency Min:1400Mhz; Frequency Max:2800Mhz; Gain:18.6Db; Noise Figure Typ:0.85Db; Rf Ic Case Style:Hvson; No. Of Pins:8Pins; Supply Voltage Min:-; Supply Voltage Max:5V; Operating Temperature Min:-; Rohs Compliant: Yes |NXP Semiconductors MML20211HT1

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP