NXP Semiconductors MKW40Z160VHT4

MCU 32-Bit KW40Z ARM Cortex M0+ RISC 160KB Flash 64-Pin MAPLGA Tray
$ 4.372
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKW40Z160VHT4.

IHS

Datasheet64 pages8 years ago
Datasheet64 pages10 years ago

Freescale Semiconductor

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MKW40Z160VHT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-10-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-12-17
LTD Date2026-09-17

Related Parts

RF Transceiver GFSK 3.6V 40-Pin QFN Tray
MCU 32-Bit CYBL10X6X ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray
MCU 32-Bit CYBL10X6X ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray

Descriptions

Descriptions of NXP Semiconductors MKW40Z160VHT4 provided by its distributors.

MCU 32-Bit KW40Z ARM Cortex M0+ RISC 160KB Flash 64-Pin MAPLGA Tray
Kinetis Kw40Z: Ble 4.1 & 802.15.4 Wireless Mcu, 48Mhz Cortex-M0+, 160Kb Flash, 20K Ram, 48Lqfn, Rohs Compliant: Yes
IC RF TXRX+MCU 802.15.4/BT 48QFN
KINETIS W 32-BIT MCU, ARM CORTEX-M0+ CORE, 160 KB FLASH, 48
MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-48; Product Range: KinetisW Family KW4x Series Microcontrollers; Architecture: ARM Cortex-M0+; MCU Core Size: 32bit; Program Memory Size: 160KB; RAM Memory Size: 20KB; CPU Speed: 48MHz; No.

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKW40Z160VHT4.