NXP Semiconductors MKV58F1M0VLL24

Kinetis KV58: 240MHz Cortex-M7 Real-Time Control MCU, 1MB Flash, 256KB SRAM, Ethernet, 100-LQFP
$ 12.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKV58F1M0VLL24.

IHS

Datasheet75 pages6 years ago

Augswan

Future Electronics

Freescale Semiconductor

Inventory History

3 month trend:
-25.44%

CAD Models

Download NXP Semiconductors MKV58F1M0VLL24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MKV58F1M0VLL24 provided by its distributors.

Kinetis KV58: 240MHz Cortex-M7 Real-Time Control MCU, 1MB Flash, 256KB SRAM, Ethernet, 100-LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 240MHz, CMOS, PQFP100
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
ARM MCU, Kinetis V Family KV5x Series Microcontrollers, ARM Cortex-M7, 32 bit, 240 MHz, 1 MB
Kinetis KV Series 1 MB Flash 256 kB RAM SMT 32-Bit Microcontroller - LQFP-100
MCU, 32BIT, CORTEX-M7, 240MHZ, LQFP-100; Product Range: Kinetis V Family KV4x Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 240MHz; Program Memory Size: 1MB; RAM Memory Size: 256KB; No. o
Device Core = ARM® Cortex® M7 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 240 / Program Memory Type = Flash / Program Memory Size MB = 1 / RAM Memory Size KB = 256 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = CAN / Interfaces = Ethernet / ADC Resolution bit = 16 / DAC Resolution bit = 12 / Number of Programmable I/Os = 74 / Number of Timers/Counters = 13 / Comparators = 4 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 100 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.7 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP