NXP Semiconductors MKV46F256VLH16

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 64-Pin LQFP Tray
$ 6.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKV46F256VLH16.

LCSC

Datasheet63 pages6 years ago

IHS

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MKV46F256VLH16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-10-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MKV46F256VLH16 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 64-Pin LQFP Tray
ARM MCU, Kinetis V Family KV4x Series Microcontrollers, ARM Cortex-M4, 32 bit, 168 MHz, 256 KB
Mcu, 32Bit, 168Mhz, Lqfp-64 Rohs Compliant: Yes |NXP Semiconductors MKV46F256VLH16
Kinetis KV Series 256 kB Flash 32kB RAM SMT 32-Bit Microcontroller - LQFP-64
Kinetis KV46: 168MHz M4F Real-time Ctrl MCU, 256KB Flash, 32KB RAM, 3xTimer, DAC, PWM nEdge, 64-LQFP
MCU, 32BIT, 168MHZ, LQFP-64; Product Range: Kinetis Family V Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of Pins: 64Pins; M

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP