| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | MKV11Z128VFM7 | 1,960 | 7h | |||||||||
| UnikeyIC | MKV11Z128VFM7 | 2,450 | 2450 | Tray | 6h | |||||||
| DigiKey | 568-14378-ND | 2,450 | 1 | Tray | ||||||||
| Newark | MKV11Z128VFM7 | 0 | 2450 | |||||||||
| Avnet | MKV11Z128VFM7 | 0 | 2450 | 9h |
Download datasheets and manufacturer documentation for NXP Semiconductors MKV11Z128VFM7.
Download NXP Semiconductors MKV11Z128VFM7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of NXP Semiconductors MKV11Z128VFM7 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors MKV11Z128VFM7.