NXP Semiconductors MKM34Z256VLL7

Kinetis KM34: 75MHz Cortex-M0+ Metrology MCU, 256KB Flash, 32KB SRAM, Segment LCD, 100-LQFP
$ 5.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKM34Z256VLL7.

Future Electronics

Datasheet57 pages10 years ago

IHS

Freescale Semiconductor

Inventory History

3 month trend:
-23.95%

CAD Models

Download NXP Semiconductors MKM34Z256VLL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-06-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MKM34Z256VLL7 provided by its distributors.

Kinetis KM34: 75MHz Cortex-M0+ Metrology MCU, 256KB Flash, 32KB SRAM, Segment LCD, 100-LQFP
MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Microcontrollers (MCU); MKM34Z256VLL7; NXP SEMICONDUCTORS; 32 kB; FLASH; 72
KINETIS M 32-BIT MCU, ARM CORTEX-M0+ CORE, 256KB FLASH, 75MH
RISC Microcontroller, 32-Bit, FLASH, 75MHz, CMOS, PQFP100
MCU, 32BIT, ARM CORTEX-M0+, 75MHZ, LQFP; Product Range: KinetisM Family KM3x Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 75MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No.

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP