NXP Semiconductors MKL27Z64VDA4

MCU 32-Bit KINETIS KL27 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 36-Pin XFBGA Tray
$ 3.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKL27Z64VDA4.

IHS

Datasheet102 pages10 years ago

Future Electronics

Newark

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.12%

CAD Models

Download NXP Semiconductors MKL27Z64VDA4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-03-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMKL17Z64VDA4
Kinetis KL17: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 16KB SRAM, 36-XFBGA

Descriptions

Descriptions of NXP Semiconductors MKL27Z64VDA4 provided by its distributors.

MCU 32-Bit KINETIS KL27 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 36-Pin XFBGA Tray
Kinetis KL27: 48MHz Cortex-M0+ Low Power MCU, 64KB Flash, 16KB SRAM, Crystal-less FS USB, 36-XFBGA
Kinetis KL27 Series 64 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - XFBGA-36
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA36
Mcu, 32Bit, Cortex-M0+, 48Mhz, Mapbga-36; Product Range:Kinetis L Family Kl2X Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32 Bit; Operating Frequency Max:48Mhz; Program Memory Size:64Kb; No. Of Pins:36Pins Rohs Compliant: Yes |NXP Semiconductors MKL27Z64VDA4

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP