| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | MKL17Z256VLH4R | 1,500 | 1500 | Tape & Reel | 3h | |||||||
| Newark | MKL17Z256VLH4R | 0 | 1500 | |||||||||
| Avnet | MKL17Z256VLH4R | 0 | 1500 | 23h | ||||||||
| Arrow Electronics | MKL17Z256VLH4R | 0 | 1500 | |||||||||
| Microchip USA | MKL17Z256VLH4R | 2,422 | 600 | Tray | 15h |
Download NXP Semiconductors MKL17Z256VLH4R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of NXP Semiconductors MKL17Z256VLH4R provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: