NXP Semiconductors MKE16Z64VLF4

MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 48-Pin LQFP Tray
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKE16Z64VLF4.

IHS

Datasheet82 pages5 years ago

LCSC

Inventory History

3 month trend:
+25.12%

CAD Models

Download NXP Semiconductors MKE16Z64VLF4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-03-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MKE16Z64VLF4 provided by its distributors.

MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 48-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
ARM MCU, Kinetis E Family KE1x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 64 KB
up to 72MHz, 5V main stream CM0+ MCU with NXP Touch (TSI) and CAN control
NXP Semiconductors SCT
Mcu, 32Bit, 48Mhz; Product Range:Kinetis E Family Ke1X Series Microcontrollers; Architecture:Arm Cortex-M0+; No. Of Bits:32Bit; Cpu Speed:48Mhz; Program Memory Size:64Kb; Ram Memory Size:8Kb; No. Of Pins:48Pins; Mcu Case Style:Lqfp; Rohs Compliant: Yes |Nxp MKE16Z64VLF4

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP