NXP Semiconductors MKE16F256VLH16

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP64
$ 4.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKE16F256VLH16.

IHS

Datasheet101 pages4 years ago

NXP Semiconductors

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-18.79%

CAD Models

Download NXP Semiconductors MKE16F256VLH16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MKE16F256VLH16 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP64
MCU 32-bit ARM Cortex M4F RISC 256KB Flash 3.3V/5V 64-Pin LQFP Tray
Kinetis KE16F: 160MHz Cortex-M4F 5V/Robust MCU, 256KB Flash + 64KB FlexMem, 32KB RAM, 1xCAN, 64-LQFP
ARM MCU, Kinetis E Family KE1x Series Microcontrollers, ARM Cortex-M4, 32 bit, 160 MHz, 256 KB
Kinetis KE1xF Series 256 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - LQFP-64
MCU, ARM CORTEX-M4, 160MHZ, LQFP-64; Product Range: KinetisE Family KE1x Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 160MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of P
Device Core = ARM® Cortex® M0+ / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 160 / Program Memory Type = Flash / Program Memory Size KB = 256 / RAM Memory Size KB = 32 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = CAN / ADC Channels = 16 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 58 / Number of Timers/Counters = 11 / Comparators = 3 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP