NXP Semiconductors MKE14Z128VLH7

Kinetis KE14Z: 72MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash + 32KB FlexMem, 16KB RAM, 64-LQFP
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKE14Z128VLH7.

Farnell

Datasheet92 pages4 years ago

NXP Semiconductors

LCSC

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MKE14Z128VLH7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-09-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MKE14Z128VLH7 provided by its distributors.

Kinetis KE14Z: 72MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash + 32KB FlexMem, 16KB RAM, 64-LQFP
IC 32 BIT, Microcontroller, ARM® Cortex®-M0 128KB FLASH In a 64 pin LQFP pkg
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 72MHz, CMOS, PQFP64
72Mhz, 5V Main Stream Cm0+ Mcu/ Tray Rohs Compliant: Yes |NXP Semiconductors MKE14Z128VLH7
Device Core = ARM® Cortex® M0+ / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 72 / Program Memory Type = Flash / Program Memory Size KB = 128 / RAM Memory Size KB = 16 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / ADC Channels = 16 / ADC Resolution bit = 12 / DAC Resolution bit = 8 / Number of Programmable I/Os = 58 / Number of Timers/Counters = 7 / Comparators = 2 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP