NXP Semiconductors MK82FN256VLL15

Kinetis K82: 150MHz Cortex-M4F Secure MCU, 256KB Flash, 256KB SRAM, Full-Speed USB, 100-LQFP
$ 9.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK82FN256VLL15.

IHS

Datasheet94 pages9 years ago
Datasheet94 pages10 years ago

Augswan

Newark

Freescale Semiconductor

Inventory History

3 month trend:
-0.02%

CAD Models

Download NXP Semiconductors MK82FN256VLL15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-09-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMK20DX256VLL7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Full-Speed USB, 100-LQFP
NXP SemiconductorsMK60DN256VLL10
Kinetis K60: 100MHz Cortex-M4 MCU, 256KB Flash, 64KB SRAM, Full-Speed USB, Ethernet, 100-LQFP
NXP SemiconductorsMK22FN256VLL12
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP
MicrochipATSAM3U4CA-AU
MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 96MHZ, LQFP-100, Product Range: SAM32 Family SAM 3U Series M
MicrochipATSAM3S4CA-AU
MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 100-Pin LQFP
STMicroelectronicsSTM32F107VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame

Descriptions

Descriptions of NXP Semiconductors MK82FN256VLL15 provided by its distributors.

Kinetis K82: 150MHz Cortex-M4F Secure MCU, 256KB Flash, 256KB SRAM, Full-Speed USB, 100-LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 150MHz, CMOS, PQFP100
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 100-Pin LQFP Tray
ARM MCU, High Performance, Kinetis K Family K8x Series Microcontrollers, ARM Cortex-M4F, 32 bit
Kinetis K Series 32-bit MCU, ARM Cortex-M4F core, 256KB Flash, 256KB SRAM, 150MHz, Serial NOR flash
Kinetis K82 Series 256 kB Flash 256kB RAM SMT 32-Bit Microcontroller - LQFP-100
MCU, 32BIT, CORTEX-M4F, 150MHZ, LQFP-100; Product Range: KinetisK Family K8x Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 150MHz; Program Memory Size: 256KB; RAM Memory Size: 256KB; No

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP