NXP Semiconductors MK64FN1M0VDC12

Kinetis K64: 120MHz Cortex-M4F MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, Ethernet, 121-XFBGA
$ 11.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK64FN1M0VDC12.

LCSC

Datasheet85 pages9 years ago

IHS

Freescale Semiconductor

Newark

Augswan

Inventory History

3 month trend:
-0.25%

CAD Models

Download NXP Semiconductors MK64FN1M0VDC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-01-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMK21FN1M0AVMC12
MCU 32-Bit K21 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 121-Pin MAPBGA Tray
NXP SemiconductorsMK21FN1M0VMC12
MCU 32-bit Kinetis K21 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray
NXP SemiconductorsMK24FN256VDC12
MCU 32-Bit K24F ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 121-Pin MAPBGA Tray

Descriptions

Descriptions of NXP Semiconductors MK64FN1M0VDC12 provided by its distributors.

Kinetis K64: 120MHz Cortex-M4F MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, Ethernet, 121-XFBGA
MCU 32-bit ARMCortex M4 RISC 1MB Flash 2.5V/3.3V 121-Pin MAP-BGA Tray
Kinetis K64 Series 1 MB Flash 256kB RAM 32-Bit SMT Microcontroller - MAPBGA-121
MCU, 32BIT, CORTEX-M4, 120MHZ, XFBGA-121
MCU, 32BIT, CORTEX-M4, 120MHZ, XFBGA-121; Product Range: KinetisK Family K6x Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 1MB; RAM Memory Size: 256KB; No. o
Microcontroller Mcu, 32 Bit, Cortex-M4, 120Mhz, Xfbga-121; Product Range:Kinetis K Family K6X Series Microcontrollers; Device Core:Arm Cortex-M4; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:1Mb Rohs Compliant: Yes |NXP Semiconductors MK64FN1M0VDC12

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP