NXP Semiconductors MK40DX128ZVLQ10

MCU 32-bit K40 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
$ 10.315
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK40DX128ZVLQ10.

IHS

Datasheet78 pages13 years ago

NXP Semiconductors

Newark

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-05-13
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMK20DX128ZVLQ10
Kinetis K20: 100MHz Cortex-M4 Performance MCU, 256KB Flash, 32KB SRAM, Full-Speed USB, 144-LQFP
NXP SemiconductorsMK40DX256VLQ10
MCU 32-bit K40 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK40DX256ZVLQ10
MCU 32-bit Kinetis K40 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32L486ZGT6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, LCD, USB OTG, AES-256
MicrochipATSAM3U4EA-AU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MK40DX128ZVLQ10 provided by its distributors.

MCU 32-bit K40 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP144
Kinetis K40: 100MHz Cortex-M4 MCU, 256KB Flash, 32KB SRAM, Full-Speed USB, Segment LCD, 144-LQFP
IC MCU 32BIT 128KB FLASH 144LQFP / ARM® Cortex®-M4 Kinetis K40 Microcontroller IC 32-Bit Single-Core 100MHz 128KB (128K x 8) FLASH 144-LQFP (20x20)
IC 32BIT MCU KINETIS K40 100MHZ 144-LQFP; Controller Family/Series:(ARM Cortex - M4) Kinetis K40; Core Size:32bit; Program Memory Size:128 KB; CPU Speed:100MHz; Oscillator Type:External, Internal; Digital IC Case Style:LQFP ;RoHS Compliant: Yes
MCU, KINETIS, CORTEX M4, 144LQFP; Controller Family/Series:(ARM Cortex - M4) Kinetis K40; Core Size:32bit; No. of I/O's:98; Supply Voltage Range:1.71V to 3.6V; Digital IC Case Style:LQFP; No. of Pins:144; Program Memory Size:128KB; EEPROM Memory Size:4KB; RAM Memory Size:32KB; CPU Speed:100MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, CRC, DAC; Embedded Interface Type:CAN, I2C, I2S, SPI, UART, USB; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP