NXP Semiconductors MK30DN512ZVLL10

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP100
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK30DN512ZVLL10.

IHS

Datasheet66 pages13 years ago
Datasheet66 pages13 years ago

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMK22FN512VLL12
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP
NXP SemiconductorsMK20DN512VLL10
MCU 32-bit Kinetis K20 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMK20DN512ZVLL10
MCU 32-bit K20 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32L476VET6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 512 Kbytes Flash, LCD, USB OTG
MicrochipATSAM4E8CA-AU
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 100-Pin LQFP Tray
MicrochipATSAM4S8CA-AU
MCU 32-bit SAM4S ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MK30DN512ZVLL10 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP100
NXP MK30DN512ZVLL10 MCU, 32BIT, CORTEX-M4, 100MHZ, LQFP-100
; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC MCU 32BIT 512KB FLASH 100LQFP
KINETIS K30: RISC MICROCONTROLLE
MCU, KINETIS, K30 CORTEX M4, 100LQFP; Controller Family/Series:(ARM Cortex - M4) Kinetis K30; Core Size:32bit; No. of I/O's:68; Program Memory Size:512KB; RAM Memory Size:128KB; CPU Speed:100MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, DAC, CRC, DMA, POR, RTC; Embedded Interface Type:CAN, I2C, SPI, UART; No. of PWM Channels:12; Digital IC Case Style:LQFP; Supply Voltage Range:1.71V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:100; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP